T2943-25 | C.K Tools

Wood drill, Ø 25 mm, Bit, 165 mm, T2943-25

Order No.: 03L3587
EAN: 5013969701852
MPN:
T2943-25
Series: Fast4
T2943-25 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7683 €

- 4 blades offering 100% more cutting blade than a flat bit for faster drilling

- Optimised flute geometry for faster waste removal

- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout

- Screw point allows accurate positioning & pulls the bit through with less effort

- Clean hole results

- Diameter: 25 mm

- Working length: 110 mm

- Overall length: 160 mm

Technical specifications
speed 1500 1/min
diameter 25 mm
Length 165 mm
Product type Holzbohrer
shank Bit
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes