T2943-32 | C.K Tools
Wood drill, Ø 32 mm, Bit, 165 mm, T2943-32
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
- Clean hole results
- Diameter: 32 mm
- Working length: 110 mm
- Overall length: 160 mm
Technical specifications
Ausführung | Holzbohrer | |
Drehzahl | 1300 1/min | |
Durchmesser | 32 mm | |
Länge | 165 mm | |
Schaft | Bit |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82075090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |