T2943S4 | C.K Tools

Fast4 Wood Drill Bit Set of 4

Order No.: 03L3589
EAN: 5013969701883
MPN:
T2943S4
Series: Fast4
T2943S4 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
70.0315 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
70.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.0315 €

- 4 blades offering 100 % more cutting blade than a flat bit for faster drilling

- Optimised flute geometry for faster waste removal

- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout

- Screw point allows accurate positioning & pulls the bit through with less effort

- Contents: 16, 20, 25, 32 mm

Technical specifications
Version 4-teilig, 16-32 mm
Product type Holzbohrersatz
shank Bit
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes