T2944-20 | C.K Tools

Wood drill, Ø 20 mm, SDS plus, 165 mm, T2944-20

Order No.: 03L3591
EAN: 5013969703832
MPN:
T2944-20
Series: Fast4
C.K Tools
T2944-20 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2944-20 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3514 €

- 4 blades offering 100% more cutting blade than a flat bit for faster drilling

- Optimised flute geometry for faster waste removal

- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout

- Screw point allows accurate positioning & pulls the bit through with less effort

- Clean hole results

- SDS drive

- Diameter: 20 mm

- Working length: 110 mm

- Overall length: 160 mm

Technical specifications
Ausführung Holzbohrer
Drehzahl 2000 1/min
Durchmesser 20 mm
Länge 165 mm
Schaft SDS-plus
Logistics
Ursprungsland TW
Zolltarifnummer 82075090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes