T2944-22 | C.K Tools
Wood drill, Ø 22 mm, SDS plus, 165 mm, T2944-22
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
- Clean hole results
- SDS drive
- Diameter: 22 mm
- Working length: 110 mm
- Overall length: 160 mm
Technical specifications
speed | 1500 1/min | |
diameter | 22 mm | |
Length | 165 mm | |
Product type | Holzbohrer | |
shank | SDS-plus |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |