T2945-16 | C.K Tools

Wood drill, Ø 18 mm, bit, 80 mm, T2945-16

Order No.: 04L1046
EAN: 5013969248340
MPN:
T2945-16
Series: Fast4Access
T2945-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2945-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T2945-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T2945-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5672 €

Wood drill bit, T2945-16, C.K Tools

Features

  • 50% shorter for better access
  • 4 blades offering 100% more cutting blade than a flat bit for faster drilling
  • Optimised flute geometry for faster waste removal
  • Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
  • Screw point allows accurate positioning & pulls the bit through with less effort
Technical specifications
diameter 18 mm
Length 80 mm
Product type Holzbohrer
shank Bit
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes