T2945-25 | C.K Tools
Wood drill, Ø 25 mm, bit, 80 mm, T2945-25
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Wood drill bit, T2945-25, C.K Tools
Features
- 50% shorter for better access
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
Technical specifications
diameter | 25 mm | |
Length | 80 mm | |
Product type | Holzbohrer | |
shank | Bit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |