T2946-16 | C.K Tools

Wood drill, Ø 16 mm, bit, 160 mm, spiral length 110 mm, Bi metal, T2946-16

Order No.: 05L7072
EAN: 5013969248470
MPN:
T2946-16
T2946-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2946-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T2946-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T2946-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

Wood drill bit, T2946-16, C.K Tools

The T2946-16 is a wood drill bit with a 6.35 hexagonal shank. Precision ground cutting edges with outer spur blades for a smooth cut and clean breakout. The screw point enables precise positioning and pulls the drill bit through with less effort.

Technical specifications
Version Holzbohrer
diameter 16 mm
Length 160 mm
Material Bi-Metall
shank Bit
spiral length 110 mm
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes