T2946-20 | C.K Tools
Wood drill, Ø 20 mm, bit, 160 mm, spiral length 110 mm, Bi metal, T2946-20
Order No.: 05L7073
EAN: 5013969248487
MPN:
T2946-20
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Wood drill bit, T2946-20, C.K Tools
The T2946-20 is a wood drill bit with a 6.35 hexagonal shank. Precision ground cutting edges with outer spur blades for a smooth cut and clean breakout. The screw point enables precise positioning and pulls the drill bit through with less effort.
Technical specifications
Version | Holzbohrer | |
diameter | 20 mm | |
Length | 160 mm | |
Material | Bi-Metall | |
shank | Bit | |
spiral length | 110 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |