T2946-25 | C.K Tools
Wood drill, Ø 25 mm, bit, 160 mm, spiral length 110 mm, Bi metal, T2946-25
Order No.: 05L7075
EAN: 5013969248500
MPN:
T2946-25
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Fast4Nails wood drill bits, T2946-25, C.K Tools
The T2946-25 is a wood drill bit with a 6.35 hexagonal shank. Precision ground cutting edges with outer spur blades for a smooth cut and clean breakout. The screw point enables precise positioning and pulls the drill bit through with less effort.
Technical specifications
Ausführung | Holzbohrer | |
Durchmesser | 25 mm | |
Länge | 160 mm | |
Material | Bi-Metall | |
Schaft | Bit | |
Spirallänge | 110 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |