T2952-12 | C.K Tools

HD Flat Wood Bit 12x152mm

Order No.: 05L7089
EAN: 5013969249309
MPN:
T2952-12
T2952-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2952-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T2952-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Heavy duty flat wood bit, T2952-12, C.K Tools

The T2952-12 is a high performance wood drill bit. Robust carbon steel construction for exceptional performance. Beveled guide tip reduces bit runout for faster drilling and cleaner holes. Impact resistant hex shank with oversized shank for greater strength and durability.

Technical specifications
Ausführung Flachbohrer
Durchmesser 12 mm
Kopfform Flach
Länge 152 mm
Material Karbonstahl
Schaft Bit
Spirallänge 120 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82075090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes