T2952-16 | C.K Tools
HD Flat Wood Bit 16x152mm
Order No.: 05L7091
EAN: 5013969249323
MPN:
T2952-16
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Heavy duty flat wood bit, T2952-16, C.K Tools
The T2952-16 is a high performance wood drill bit. Robust carbon steel construction for exceptional performance. Beveled guide tip reduces bit runout for faster drilling and cleaner holes. Impact resistant hex shank with oversized shank for greater strength and durability.
Technical specifications
Version | Flachbohrer | |
diameter | 16 mm | |
Head shape | Flach | |
Length | 152 mm | |
Material | Karbonstahl | |
shank | Bit | |
spiral length | 120 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |