T2952-22 | C.K Tools

HD Flat Wood Bit 22x152mm

Order No.: 05L7093
EAN: 5013969249347
MPN:
T2952-22
T2952-22 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2952-22 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T2952-22 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0095 €

Heavy duty flat wood bit, T2952-22, C.K Tools

The T2952-22 is a high performance wood drill bit. Robust carbon steel construction for exceptional performance. Beveled guide tip reduces bit runout for faster drilling and cleaner holes. Impact resistant hex shank with oversized shank for greater strength and durability.

Technical specifications
Version Flachbohrer
diameter 22 mm
Head shape Flach
Length 152 mm
Material Karbonstahl
shank Bit
spiral length 120 mm
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes