T3012 | C.K Tools
HSS step drill, Ø 32.5 mm, 80 mm, steel, T3012
Order No.: 05L6588
EAN: 5013969978056
MPN:
T3012
Unit Price (€ / pc.)
67.2588 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
5 pcs.
60.5234 €
*incl. VAT plus shipping costs
Subject to prior sale
- Centres, drills and deburs sheet metals in one operation
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Cuts hole sizes: 12,5 / 12,7 / 15,2 / 16,2 / 18,6 / 20,4 / 22,5 / 25,4 / 28,3 / 30,5 & 32,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 12.5-32.5 mm | |
| diameter | 32.5 mm | |
| Length | 80 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |