T3015 | C.K Tools

HSS step drill, Ø 32 mm, 80 mm, T3015

Order No.: 03L3596
EAN: 5013969978087
MPN:
T3015
T3015 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
66.6995 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
66.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.6995 €

- Centres, drills and deburs sheet metals in one operation

- HSS, precision ground for accurate drilling

- Dual flute construction for faster drilling & longer life

- Three flats on drive shaft for secure drive in drill chucks

- Capacity: 16 - 32 mm

Technical specifications
Version 16-32 mm
diameter 32 mm
Length 80 mm
Product type HSS-Stufenbohrer
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes