T3031 08 | C.K Tools

Serpentine drill, Ø 8 mm, 170 mm, spiral length 100 mm, T3031 08

Order No.: 03L3598
EAN: 5013969003574
MPN:
T3031 08
Series: 3031
C.K Tools
T3031 08 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0178 €

- HSS, hardened for long life performance

- Spur groung external edge for clean hole cutting

- Screw tip for precise hole starts

- Combination shank suitable for hand & power drills

- Diameter: 8 mm

- Working length: 100 mm

- Overall length: 170 mm

Technical specifications
Ausführung Schlangenbohrer
Durchmesser 8 mm
Länge 170 mm
Spirallänge 100 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82075090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes