T3031 20 | C.K Tools

Serpentine drill, Ø 20 mm, 200 mm, spiral length 130 mm, T3031 20

Order No.: 03L3602
EAN: 5013969703696
MPN:
T3031 20
Series: 3031
C.K Tools
T3031 20 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4918 €

- HSS, hardened for long life performance

- Spur groung external edge for clean hole cutting

- Screw tip for precise hole starts

- Combination shank suitable for hand & power drills

- Diameter: 20 mm

- Working length: 140 mm

- Overall length: 210 mm

Technical specifications
Ausführung Schlangenbohrer
Durchmesser 20 mm
Länge 200 mm
Spirallänge 130 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82075090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes