T3031 25 | C.K Tools
Serpentine drill, Ø 25 mm, 210 mm, spiral length 140 mm, T3031 25
Unit Price (€ / pc.)
30.5354 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS, hardened for long life performance
- Spur groung external edge for clean hole cutting
- Screw tip for precise hole starts
- Combination shank suitable for hand & power drills
- Diameter: 25 mm
- Working length: 140 mm
- Overall length: 210 mm
Technical specifications
diameter | 25 mm | |
Length | 210 mm | |
Product type | Schlangenbohrer | |
spiral length | 140 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |