T3031 30 | C.K Tools

Serpentine drill, Ø 30 mm, 210 mm, spiral length 140 mm, T3031 30

Order No.: 03L3605
EAN: 5013969036220
MPN:
T3031 30
Series: 3031
T3031 30 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
38.7821 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
38.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7821 €

- HSS, hardened for long life performance

- Spur groung external edge for clean hole cutting

- Screw tip for precise hole starts

- Combination shank suitable for hand & power drills

- Diameter: 30 mm

- Working length: 140 mm

- Overall length: 210 mm

Technical specifications
Filter Property Value
Product type serpentine drill
spiral length 140 mm
diameter 30 mm
Length 210 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82075090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes