T3034 16 | C.K Tools

Serpentine drill, Ø 16 mm, 300 mm, spiral length 220 mm, T3034 16

Order No.: 03L3609
EAN: 5013969003697
MPN:
T3034 16
Series: 3034
T3034 16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6552 €

- HSS, hardened for long life performance

- Spur groung external edge for clean hole cutting

- Screw tip for precise hole starts

- Combination shank suitable for hand & power drills

- Diameter: 16 mm

- Working length: 220 mm

- Overall length: 300 mm

Technical specifications
diameter 16 mm
Length 300 mm
Product type Schlangenbohrer
spiral length 220 mm
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes