T3034 22 | C.K Tools
Serpentine drill, Ø 22 mm, 300 mm, spiral length 220 mm, T3034 22
Unit Price (€ / pc.)
43.8753 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS, hardened for long life performance
- Spur groung external edge for clean hole cutting
- Screw tip for precise hole starts
- Combination shank suitable for hand & power drills
- Diameter: 22 mm
- Working length: 220 mm
- Overall length: 300 mm
Technical specifications
Ausführung | Schlangenbohrer | |
Durchmesser | 22 mm | |
Länge | 300 mm | |
Spirallänge | 220 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82075090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |