T3035 06 | C.K Tools
Wood drill, Ø 6 mm, 97 mm, spiral length 60 mm, steel, T3035 06
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Chrome vanadium steel for long life performance
- Brad pointed for accurate drill starts
- Spur ground external edge for clean hole cutting
- Diameter: 6 mm
- Working length: 60 mm
- Total length: 97 mm
Technical specifications
Ausführung | Holzbohrer | |
Durchmesser | 6 mm | |
Länge | 97 mm | |
Material | Stahl | |
Spirallänge | 60 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82075090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |