T3035 08 | C.K Tools

Wood drill, Ø 8 mm, 117 mm, spiral length 75 mm, steel, T3035 08

Order No.: 03L3617
EAN: 5013969438604
MPN:
T3035 08
Series: 3035
T3035 08 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.8084 €

- Chrome vanadium steel for long life performance

- Brad pointed for accurate drill starts

- Spur ground external edge for clean hole cutting

- Diameter: 8 mm

- Working length: 75 mm

- Total length: 117 mm

Technical specifications
diameter 8 mm
Length 117 mm
Material Stahl
Product type Holzbohrer
spiral length 75 mm
Logistics
Country of origin DE
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes