T3035 10 | C.K Tools
Wood drill, Ø 10 mm, 133 mm, spiral length 87 mm, steel, T3035 10
Unit Price (€ / pc.)
3.5105 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel for long life performance
- Brad pointed for accurate drill starts
- Spur ground external edge for clean hole cutting
- Diameter: 10 mm
- Working length: 87 mm
- Total length: 133 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wood drill | |
| spiral length | 87 mm | |
| diameter | 10 mm | |
| Length | 133 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |