T3035 14 | C.K Tools
Wood drill, Ø 14 mm, 151 mm, spiral length 97 mm, steel, T3035 14
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Chrome vanadium steel for long life performance
- Brad pointed for accurate drill starts
- Spur ground external edge for clean hole cutting
- Diameter: 14 mm
- Working length: 97 mm
- Total length: 151 mm
Technical specifications
diameter | 14 mm | |
Length | 151 mm | |
Material | Stahl | |
Product type | Holzbohrer | |
spiral length | 97 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |