T3059 | C.K Tools
Glass, ceramic drill kit, 1/4" bit, titanium nitride coated, T3059
Order No.: 05L6824
EAN: 5013969246483
MPN:
T3059
Unit Price (€ / pc.)
35.8666 € *
Available in 7 Days: 30 pcs. - if ordered today
Drill bit set, T3059, Carl Kammering
Glass tile TCT drill bit set, tungsten carbide tipped drill set for easy drilling of glass and ceramics, titanium nitride coated for wear protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass, ceramic drill kit | |
| Version | 5 parts, 4-10 mm | |
| shank | 1/4" bit | |
| Material | titanium nitride coated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |