T3063 | C.K Tools
Multi Purpose Drill Set Of 5
Order No.: 03L3626
EAN: 5013969970128
MPN:
T3063
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- Tungsten carbide tipped drills specially designed for drilling through concrete, brick, cement, stone, metal & ceramics
- Contents: 4, 5, 6, 8 & 10mm
Technical specifications
Version | 5-teilig, 4-10 mm | |
Material | Hartmetall | |
Product type | Universalbohrersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |