T3100 015 | C.K Tools
HSS split point drill, Ø 1.5 mm, 40 mm, spiral length 18 mm, DIN 338, T3100 015
Unit Price (€ / pc.)
1.3328 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
5 pcs.
1.2019 €
10 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 1,5 mm
- Working length: 18 mm
- Overall length: 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill | |
| spiral length | 18 mm | |
| diameter | 1.5 mm | |
| Length | 40 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |