T3100 015TD | C.K Tools
HSS split point drill, 2 pieces, Ø 1.5 mm, 18 mm, metal, DIN 338, T3100 015TD
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 1,5 mm
- Working length: 18 mm
- Overall length: 40 mm
Technical specifications
Ausführung | HSS Split Point Bohrer, 2-teilig | |
Durchmesser | 1.5 mm | |
Länge | 18 mm | |
Material | Metall | |
Norm | DIN 338 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |