T3100 01TD | C.K Tools

HSS split point drill, Ø 1 mm, 34 mm, spiral length 12 mm, DIN 338, T3100 01TD

Order No.: 03L3637
EAN: 5013969781205
MPN:
T3100 01TD
Series: 3100
T3100 01TD C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.0706 €
100 pcs.
1.8207 €
250 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 1 mm

- Working length: 12 mm

- Overall length: 34 mm

Technical specifications
Version 2-teilig
diameter 1 mm
Length 34 mm
Standard number DIN 338
Product type HSS Split Point Bohrer
spiral length 12 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes