T3100 02TD | C.K Tools

HSS split point drill, 2 pieces, Ø 2 mm, 49 mm, spiral length 24 mm, DIN 338, T3100 02TD

Order No.: 03L3641
EAN: 5013969781229
MPN:
T3100 02TD
Series: 3100
C.K Tools
T3100 02TD C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 2 mm

- Working length: 24 mm

- Overall length: 49 mm

Technical specifications
Ausführung HSS Split Point Bohrer, 2-teilig
Durchmesser 2 mm
Länge 49 mm
Norm DIN 338
Spirallänge 24 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes