T3100 03 | C.K Tools
HSS split point drill, Ø 3 mm, 83 mm, DIN 338, T3100 03
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 3 mm
- Working length: 33 mm
- Overall length: 61 mm
Technical specifications
diameter | 3 mm | |
Length | 83 mm | |
Standard number | DIN 338 | |
Product type | HSS Split Point Bohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |