T3100 045 | C.K Tools

HSS split point drill, Ø 4.5 mm, 80 mm, spiral length 47 mm, DIN 338, T3100 045

Order No.: 03L3647
EAN: 4099891376345
MPN:
T3100 045
Series: 3100
T3100 045 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
1.3923 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 4,5 mm

- Working length: 47 mm

- Overall length: 80 mm

Technical specifications
Ausführung HSS Split Point Bohrer
Durchmesser 4.5 mm
Länge 80 mm
Norm DIN 338
Spirallänge 47 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes