T3100 055 | C.K Tools

HSS split point drill, Ø 5.5 mm, 57 mm, DIN 338, T3100 055

Order No.: 03L3651
EAN: 4099891376352
MPN:
T3100 055
Series: 3100
T3100 055 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 5,5 mm

- Working length: 57 mm

- Overall length: 93 mm

Technical specifications
Ausführung HSS Split Point Bohrer
Durchmesser 5.5 mm
Länge 57 mm
Norm DIN 338
Logistics
Ursprungsland DE
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes