T3100 05D | C.K Tools

HSS split point drill, Ø 5 mm, 52 mm, DIN 338, T3100 05D

Order No.: 03L3653
EAN: 5013969781281
MPN:
T3100 05D
Series: 3100
T3100 05D C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3562 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 5 mm

- Working length: 52 mm

- Overall length: 86 mm

Technical specifications
Ausführung HSS Split Point Bohrer
Durchmesser 5 mm
Länge 52 mm
Norm DIN 338
Logistics
Ursprungsland DE
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes