T3100 065 | C.K Tools

HSS split point drill, Ø 6.5 mm, 63 mm, DIN 338, T3100 065

Order No.: 03L3655
EAN: 4099891376376
MPN:
T3100 065
Series: 3100
T3100 065 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.3681 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 6,5 mm

- Working length: 63 mm

- Overall length: 101 mm

Technical specifications
diameter 6.5 mm
Length 63 mm
Standard number DIN 338
Product type HSS Split Point Bohrer
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes