T3100 065D | C.K Tools

HSS split point drill, Ø 6.5 mm, 63 mm, DIN 338, T3100 065D

Order No.: 03L3656
EAN: 5013969781311
MPN:
T3100 065D
Series: 3100
T3100 065D C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1059 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 6,5 mm

- Working length: 63 mm

- Overall length: 101 mm

Technical specifications
Filter Property Value
Product type HSS split point drill
diameter 6.5 mm
Length 63 mm
Standard number DIN 338
Logistics
Property Value
Country of origin DE
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes