T3100 07 | C.K Tools

HSS split point drill, Ø 7 mm, 109 mm, spiral length 69 mm, DIN 338, T3100 07

Order No.: 03L3658
EAN: 4099891376383
MPN:
T3100 07
Series: 3100
C.K Tools
T3100 07 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.856 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 7 mm

- Working length: 69 mm

- Overall length: 109 mm

Technical specifications
Ausführung HSS Split Point Bohrer
Durchmesser 7 mm
Länge 109 mm
Norm DIN 338
Spirallänge 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes