T3100 08 | C.K Tools

HSS split point drill, Ø 8 mm, 75 mm, DIN 338, T3100 08

Order No.: 03L3660
EAN: 4099891376390
MPN:
T3100 08
Series: 3100
T3100 08 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5819 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 8 mm

- Working length: 75 mm

- Overall length: 117 mm

Technical specifications
Filter Property Value
Product type HSS split point drill
diameter 8 mm
Length 75 mm
Standard number DIN 338
Logistics
Property Value
Country of origin DE
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes