T3100 10 | C.K Tools
HSS split point drill, Ø 10 mm, 133 mm, spiral length 87 mm, DIN 338, T3100 10
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 10 mm
- Working length: 87 mm
- Overall length: 133 mm
Technical specifications
diameter | 10 mm | |
Length | 133 mm | |
Standard number | DIN 338 | |
Product type | HSS Split Point Bohrer | |
spiral length | 87 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |