T3100 11 | C.K Tools

HSS split point drill, Ø 11 mm, 94 mm, DIN 338, T3100 11

Order No.: 03L3666
EAN: 4099891376420
MPN:
T3100 11
Series: 3100
T3100 11 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9488 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 11 mm

- Working length: 94 mm

- Overall length: 142 mm

Technical specifications
diameter 11 mm
Length 94 mm
Standard number DIN 338
Product type HSS Split Point Bohrer
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes