T3100 12 | C.K Tools

HSS split point drill, Ø 12 mm, 101 mm, metal, DIN 338, T3100 12

Order No.: 03L3668
EAN: 4099891376437
MPN:
T3100 12
Series: 3100
C.K Tools
T3100 12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5791 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 12 mm

- Working length: 101 mm

- Overall length: 151 mm

Technical specifications
Version HSS split point drill
diameter 12 mm
Length 101 mm
Material metal
Standard number DIN 338
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes