T3100 12D | C.K Tools
HSS split point drill, Ø 12 mm, 151 mm, spiral length 101 mm, DIN 338, T3100 12D
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 12 mm
- Working length: 101 mm
- Overall length: 151 mm
Technical specifications
Ausführung | HSS Split Point Bohrer | |
Durchmesser | 12 mm | |
Länge | 151 mm | |
Norm | DIN 338 | |
Spirallänge | 101 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |