T3101 | C.K Tools
HSS Split Point Drill Bit Set of 6
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Contents: 2, 3, 4, 5, 6 & 8 mm
Technical specifications
Version | 6-teilig, 2-8 mm | |
Standard number | DIN 338 | |
Product type | HSS Split Point Bohrersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |