T3104 | C.K Tools
Cobalt split point drill kit, steel, cobalt steel, T3104
Order No.: 05L6825
EAN: 5013969246490
MPN:
T3104
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Drill bit set, T3104, Carl Kammering
Cobalt split point drill bit set, suitable for a range of materials including steel, aluminum, wood, plastic and laminated sheet.
Technical specifications
Version | 6-teilig | |
Material | Cobalt Stahl | |
Product type | Cobalt Split Point Bohrersatz | |
Abrasive Material | Stahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |