T3110 0585 | C.K Tools
Twist drills, Ø 5 mm, 85 mm, steel, T3110 0585
As an alternative, we recommend the following item:

Twist drills, Ø 5 mm, 85 mm, tungsten carbide, T3110A 0585
Order No.: 08L0020
Manufacturer: C.K Tools
per pc. 1.9992 € *
*incl. VAT plus shipping costs
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Diameter: 5 mm
- Total length: 85 mm
Technical specifications
Version | für Mauerwerk | |
diameter | 5 mm | |
Length | 85 mm | |
Material | Stahl | |
Product type | Spiralbohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |