T3110 065100 | C.K Tools

Twist drills, Ø 6.5 mm, 100 mm, steel, T3110 065100

Order No.: 03L3682
EAN: 5013969986440
MPN:
T3110 065100
Series: 3110
T3110 065100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110 065100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Twist drills, Ø 6.5 mm, 100 mm, tungsten carbide, T3110A 065100
Twist drills, Ø 6.5 mm, 100 mm, tungsten carbide, T3110A 065100
Order No.: 08L0023
Manufacturer: C.K Tools
per pc. 2.2491 € *

- Forged steel with tungsten carbide tip

- Optimised design for fast and accurate drilling of concrete, stone & brick

- Diameter: 6,5 mm

- Total length: 100 mm

Technical specifications
Version für Mauerwerk
diameter 6.5 mm
Length 100 mm
Material Stahl
Product type Spiralbohrer
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement