T3110 07100 | C.K Tools

Twist drills, Ø 7 mm, 100 mm, steel, T3110 07100

Order No.: 03L3684
EAN: 5013969986464
MPN:
T3110 07100
Series: 3110
T3110 07100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110 07100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Twist drills, Ø 7 mm, 100 mm, tungsten carbide, T3110A 07100
Twist drills, Ø 7 mm, 100 mm, tungsten carbide, T3110A 07100
Order No.: 08L0025
Manufacturer: C.K Tools
per pc. 2.4038 € *

- Forged steel with tungsten carbide tip

- Optimised design for fast and accurate drilling of concrete, stone & brick

- Diameter: 7 mm

- Total length: 100 mm

Technical specifications
Version für Mauerwerk
diameter 7 mm
Length 100 mm
Material Stahl
Product type Spiralbohrer
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement