T3110 12150 | C.K Tools
Twist drills, Ø 12 mm, 150 mm, steel, T3110 12150
Order No.: 03L3688
EAN: 5013969986501
MPN:
T3110 12150
This item is no longer available.
As an alternative, we recommend the following item:
Twist drills, Ø 12 mm, 150 mm, tungsten carbide, T3110A 12150
Order No.: 08L0029
Manufacturer: C.K Tools
per pc. 4.4506 € *
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Diameter: 12 mm
- Total length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry | |
| diameter | 12 mm | |
| Length | 150 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |