T3110 14150 | C.K Tools

Twist drills, Ø 14 mm, 150 mm, steel, T3110 14150

Order No.: 03L3690
EAN: 5013969986525
MPN:
T3110 14150
Series: 3110
T3110 14150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110 14150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Twist drills, Ø 14 mm, 150 mm, tungsten carbide, T3110A 14150
Twist drills, Ø 14 mm, 150 mm, tungsten carbide, T3110A 14150
Order No.: 08L0031
Manufacturer: C.K Tools
per pc. 5.2479 € *

- Forged steel with tungsten carbide tip

- Optimised design for fast and accurate drilling of concrete, stone & brick

- Diameter: 14 mm

- Total length: 150 mm

Technical specifications
Version für Mauerwerk
diameter 14 mm
Length 150 mm
Material Stahl
Product type Spiralbohrer
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement